Christmas Opening Hours and Delivery Dates here

Eltako 22020030 Relay 230V 16A 2 Breakers 2 NC Contacts Manual Actuation

Order Code:

09-0249

Brand: Eltako MPN: 22020030 EAN-13: 4010312201572
Qty Unit Price (Ex VAT)
1+ £32.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 12/01/2026

Eltako manufactures the R12-020-230V relay with a nominal voltage of 230 V and a maximum switching current of 16 A. This robust device features 2 breakers, making it ideal for industrial applications requiring reliable and efficient electrical control. Commonly used in relay socket combos, this product is designed for high-performance installation relay systems.
Type Relay
Maximum Switching Load 2300W
Connection Screw terminal
Contact Type 2 breakers
Dim (W x H) 18 mm x 58 mm
Height 58mm
Misc Attribute R12-020-230V
Nominal Voltage 230V
Switching current (max.) 16A
Switching voltage (max.) 250V AC
Width 18mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot