Christmas Opening Hours and Delivery Dates here

Eltako 22001130 AR12DX-230V Multifunction Relay 0-120s 0.8W Standby

Order Code:

09-0243

Brand: Eltako MPN: 22001130 EAN-13: 4010312205426
Qty Unit Price (Ex VAT)
1+ £47.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
299 available to back orderBack-order availability date - 12/01/2026

The Eltako AR12DX-230V is a multifunction relay featuring a 0 - 120 second time delay range and one change-over contact. It is designed for rail mounting and can be used in applications such as load monitoring and surge protection. Typical uses include current measurement and staircase lighting control.
Type TDR
Contact Configuration 1 change-over
Connection Screw terminal
Depth 58mm
Dim (W x D) 18 mm x 58 mm
Functions Off-delay
Misc Attribute 1 Multifunction
Misc Attribute 2 AR12DX-230V
Operating Voltage 230V
Switching current (max.) 16A
Switching voltage (max.) 230V AC
Time range (max.) 120s
Time range (min.) 0s
Width 18mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot