Eltako 21100906 Speed Controller Digitally Adjustable Motor Dimmer 300W

Order Code:

09-0215

Brand: Eltako MPN: 21100906 EAN-13: 4010312109526
Qty Unit Price (Ex VAT)
1+ £57.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

Eltako speed controller, model 21100906, is designed to efficiently regulate motor speeds. It features accurate speed adjustments, ensuring optimal performance for applications like fans and ventilation systems. The device is ideal for environments where precise motor control is essential.
Type Speed controller
Dim (L x W x H) 18 x 58 x 66 mm
Height 66mm
Length 18mm
Operating Voltage 230V
Power rating (max.) 300W
Width 58mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot