Elobau 424R Series 4-20mA Parallel 120° Angle Sensor Redundant + Operating Lever

Order Code:

59-5326

Brand: Elobau MPN: 424RD111P120B

Discontinued


A 120° angle sensor with 2x 4 - 20mA outputs and a mounted operating lever. The sensor employs a contactless measurement principle that uses a magnetic field rotating around a Hall sensor. This produces a very long service life and high level of protection.
  • Connection via Deutsch DT04-6P connector (mating part DT06-6S)
  • Spindle with ball bearings
  • Reverse polarity protection
  • Short-circuit proof
  • IP67 Rating
Type Angle sensor
Supply Voltage 10-30V
Housing PBT
Operating Temperature -25 to 85°C
Supply Current 18mA
Termination Deutsch DT04-6P connector

Trustpilot