Electronic Watchdog Electronics Kit

Order Code:

70-4248

Brand: Velleman MPN: K2655

Discontinued


The trouble with the sort of watchdogs that have 4 legs and a tail is that they require feeding and being taken for walks. The Velleman Electronic Watchdog is just as effective as the real thing and is a lot cheaper to run - although it won't fetch sticks for you! The Electronic Watchdog Kit produces a natural sounding barking dog with a sensitive "ear" to everything that comes near it. It is a faithful watchdog, and unlike the canine variety, will never go to sleep on the job.
  • Choice of two different barking sounds
  • Reacts to surrounding noise with adjustable sensitivity
  • Speaker output 2W at 4Ω
  • PCB size 142 x 75mm
  • Power supply 9-12Vdc or 2 x 8Vac/500mA
  • Manufacturer's part K2655

Trustpilot