TruSemi SMCJ30A TVS Diode Unidirectional SMC

TruSemi SMCJ30A TVS Diode Unidirectional SMC

Order Code:

47-4312

Brand: TruSemi MPN: SMCJ30A

Discontinued



Breakdown Voltage (Vbr) 36.8V
Clamping Voltage (Vc) 48.4V
Junction Operating Temperature (Tj) -55 to +150°C
Package/Case DO-214AB
Peak Pulse Current (Ippm) 32A
Peak Pulse Power (Pppm) 1500W
Polarity Unidirectional
Reverse Stand-Off Voltage (Vrwm) 30V

You may also like


Trustpilot