Easter Opening Hours and Delivery Dates here

EISCO CH196042 Premium Volumetric Flask Set, Class A, Borosilicate 3.3 Glass

Order Code:

52-3213

Brand: Eisco MPN: CH196042
  • Country of Origin: India
  • Free UK shipping available
  • View All
Qty Unit Price (Inc VAT)
1+ £10.55
5+ £10.34
10+ £10.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched same dayAdditional quantity lead time 6 months

EISCO CH196042 Premium Volumetric Flask Set, Class A, Borosilicate 3.3 Glass The three piece Volumetric Flask set made of high quality Borosilicate 3.3 Glass. Includes three flasks with 50ml, 100ml & 250ml capacities. Class A Tolerance, as per ASTM E288 standards. Each flask includes a glass penny stopper and features a single white graduation line. Set is packaged in a custom fit, thick foam casing, for safe storage and worry free transport.


Microwavable and autoclavable, with superior chemical durability. Low temperature gradient- can withstand high temperatures & thermal shocks. Eisco Labs Borosilicate glass has the following heat tolerances: Strain Point -515°C | Annealing Point 565°C | Softening Point 820°C.


  • Measurements:
    50ml) 6.3" tall, 2" wide base, 16mm diameter neck. #13 Stopper.
    (100ml) 6.75" tall, 2.25" wide base, 16mm diameter neck. #13 Stopper.
    (250ml) 9.5" tall, 3" wide base, 18mm diameter neck. #16 Stopper.
  • Manufacturers Code - CH196042
Type Flask Set
Capacity 50, 100, 250ml
Pack Size 3

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot