Eisco Acrylic Lenses, Double Concave and Double Convex

Eisco Brand: Eisco

Double concave and double convex lenses made from clear Acrylic.

  • One plane surface is frosted
  • Approximate length 85mm
  • Eisco PH0577 series
Description Image Product Buy Pricing (Ex VAT) Type Size
Eisco PH0577B - Acrylic Lenses - Double Concave - Length 86mm
Eisco PH0577B - Acrylic Lenses - Double Concave - Length 86mm
Extended range
Order code: 52-3666
MPN: PH0577B

10 in stock, despatched same dayContact us for additional stock
1+ £2.97
Price per unit Ex VAT
Double concave 85mm
Eisco PH0577A - Acrylic Lenses - Double Convex - Length 89mm
Eisco PH0577A - Acrylic Lenses - Double Convex - Length 89mm
Order code: 52-3667
MPN: PH0577A
1+ £5.15
Price per unit Ex VAT
Double convex 89mm


Trustpilot