Christmas Opening Hours and Delivery Dates here

Einhell 3424050 GC-CC 18 Li Solo Cordless Crack Weeder with Telescopic Rail

Order Code:

02-8055

Brand: Einhell MPN: 3424050 EAN-13: 4006825615982
Qty Unit Price (Ex VAT)
1+ £62.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
108 available to back orderBack-order availability date - 31/01/2026

Einhell's GC-CC 18 Li-Solo 3424050 Crack weeder is designed for efficient and precise weed removal. This broom, available as 1 pc(s), is ideal for cleaning cracks in pavements and driveways. Its cordless design enhances mobility, making outdoor maintenance tasks easier.
Type Crack weeder
Dim (L x W x H) 875 x 200 x 120 mm
Height 120mm
Length 875mm
Width 200mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot