Christmas Opening Hours and Delivery Dates here

Einhell 45.135.71 BT-CD 24/2 i Cordless Combi Hammer Drill 24V 2 x 1.2Ah NiCd

Order Code:

84-4903

Brand: Einhell MPN: 45.135.71 EAN-13: 4006825583915

Discontinued


The Einhell BT-CD 24/1i cordless hammer drill is a powerful, robust and versatile workhorse. It enables the ambitious DIY enthusiast to perform screwdriving and drilling jobs with a powerful impact action independently of a mains socket-outlet. Its robust two-speed metal gearing with reversing facility allows you to choose between high speed or high torque. The 1-hour high-speed battery charger and the additional battery enable prolonged running with practically no interruptions even during long work sessions. With the speed control electronics and torque setting function, the BT-CD 24/1 i can be adapted to rough and delicate tasks with optimum effect. The Quick Stop function prevents unwanted continued running after the operating switch is released. The 13-mm quick-change drill chuck creates flexibility in the choice of bit and enables bit change without tools – literally with a twist of the hand. An additional handle makes for safe handling. The battery has an LCD capacity indicator for quick checking of the charge level. A practical magnetic screw holder on the tool acts as your third hand, and the soft grip ensures safe, comfortable handling. The housing surface is "soft-painted" to provide a particularly good grip. The BT-CD 24/1 i is stored neatly and safely in a practical transport and storage case.


  • Category: Cordless Impact Drill
  • Range: Einhell Blue
  • Charging time: 1h
  • Drilling capacity in concrete: 10mm
  • Number of gears: 2
  • Idle speed (gear 1): 0-350rpm
  • Idle speed (gear 2): 0-1100rpm
  • Max. torque hard: 48Nm
  • Number of torque steps: 20 settings
  • L x W x H: 390 x 350 x 115mm
  • Product weight: 2.3kg
  • Manufacturer's part no.: 4513571

Trustpilot