Christmas Opening Hours and Delivery Dates here

Einhell 44.650.40 RT-MG 200 E Multi-Tool In Case 200W

Order Code:

84-4941

Brand: Einhell MPN: 44.650.40 EAN-13: 4006825577204

Discontinued


The Einhell RT-MG 200 E multifunction tool is a high-quality, compact and ergonomic helper for experts on extension and renovation jobs, which with its many different options saves a great deal of effort. Sawing, sanding, scraping and much more besides are performed easily and speedily with this handy all-rounder. The electronic speed control ensures smooth starting and enables the power to be adjusted exactly to the particular task. The soft grip of the RT-MG 200 E lends it a good, non-slip hold, while the extremely slim design makes it the ideal helper in hard-to-reach places. The dust extractor plus adaptor can be fitted without tools and keeps the air clean at all times, even during jobs with intensive dust development. The tool chuck of this versatile tool is adjustable to 12 settings for mounting many different tools. A cable clip is provided for securing the wound-up cable neatly and safely in place after use. Complete with a delta sanding disk with 6 abrasive papers, one scraper, one plunge-cut blade for wood and an Allen key for changing the mounted tools - so that you begin work immediately. The multifunction tool is stored neatly and ready-for-use in a practical transport and storage case.


  • Category: Multifunctional Tool
  • Range: Einhell Red
  • Power: 200W
  • Angle of oscillation: 3°
  • Oscillating speed: 15000 - 21000rpm
  • L x W x H: 350 x 105 x 277mm
  • Product weight: 1.099kg
  • Manufacturer's part no.: 4465040

Trustpilot