The Einhell RT-MG 10.8 Li cordless multifunction tool is a high-quality, compact and ergonomic helper for experts on extension and renovation jobs, which with its many different options saves a great deal of effort. Sawing, grinding/sanding, scraping and much more besides are performed easily and speedily with this handy all-rounder. The soft-grip and very slim housing make for a very good, slip-proof grip. The electronic speed control ensures that the power is adjusted exactly to the particular task. Even on long work sessions, the 2 powerful lithium ion batteries of the RT-MG 10,8 Li stays the course. The lithium ion batteries have a battery management system for optimum control and long battery life. The tool chuck of this versatile tool is adjustable to 12 settings for mounting many different tools. Complete with a delta sanding disk with 6 abrasive papers (3 for wood and 3 for steel), one scraper, one plunge-cut blade for wood, one carbide segment cutting wheel for tile joints, and an Allen key for changing the mounted tools - so that you begin work immediately. The cordless multifunction tool is stored neatly and ready-for-use in a practical transport and storage case.
- Category: Cordless Multifunctional Tool
- Range: Einhell Red
- Angle of oscillation: 3°
- Oscillating speed: 10000-34000rpm
- L x W x H: 320 x 85 x 250mm
- Product weight: 0.75kg
- Manufacturer's part no.: 4465030
| Voltage |
10.8V |
| Type |
Cordless |
| Battery Capacity |
2.6Ah |