Christmas Opening Hours and Delivery Dates here

Einhell 44.642.30 BT-DS 180 Delta Sander 180W

Order Code:

84-4950

Brand: Einhell MPN: 44.642.30 EAN-13: 4006825554939

Discontinued


The Einhell BT-DS 180 delta sander is a handy, compact tool which provides good service to DIY enthusiasts on sanding jobs involving wood and plastic. Its sanding disk is designed specially for tireless machining of offset, hard-to-reach places. The BT-DS 180 comes with Velcro fastening so that the abrasive paper can be changed in seconds and sits crease-free on the sanding disk. For clean, low dust operation the tool has an adaptor for connection to a dust extraction system. The housing surface of this delta sander is "soft-painted" to provide a particularly good grip. Abrasive paper is included so that you can begin work immediately.


  • Category: Delta Sander
  • Range: Einhell Blue
  • Power: 180W
  • Oscillating circuit: 1.2mm
  • Oscillating speed: 20000rpm
  • L x W x H: 315 x 100 x 105mm
  • Product weight: 1.1kg
  • Manufacturer's part no.: 4464230

Trustpilot