Christmas Opening Hours and Delivery Dates here

Einhell 44.306.20 BT-AG 2000 230mm Angle Grinder 2000W

Order Code:

84-4920

Brand: Einhell MPN: 44.306.20 EAN-13: 4006825538236

Discontinued


The Einhell BT-AG 2000 angle grinder is a robust and extremely powerful tool for ambitious DIY enthusiasts, whose huge power enables even the most challenging cutting, grinding and roughing jobs. Thanks to the soft start function, the 2000 W motor sets the tool smoothly and safely in rotation. At the same time a robust disk guard ensures high safety during operation, while the spindle stop enables easy tool change. The BT-AG 2000 is equipped with a robust, flat metal gear head for high power transmission. It has a sturdy additional handle which can be secured in two positions. As the result, the powerhouse can be kept well under control even during long work sessions. A flange nut wrench is also provided.


  • Category: Angle Grinder
  • Range: Einhell Blue
  • Power: 2000W
  • L x W x H: 540 x 125 x 168mm
  • Product weight: 4.75kg
  • Manufacturer's part no.: 4430620

Trustpilot