Einhell 43.211.20 BT-JS 800 E Variable Speed Jigsaw 800W

Order Code:

84-4926

Brand: Einhell MPN: 43.211.20 EAN-13: 4006825538557

Discontinued


The Einhell BT-JS 800 E is a powerful model for ambitious sawing jobs on any material. Individual sawing of the material is possible thanks to the adjustable pendulum stroke with 4 settings and the blade speed control electronics. Blade change without tools saves valuable time. With its ergonomic soft grip and slip-proof "soft-painted" housing surface, the BT-JS 800 E lies very well in the hand, while the hinged view guard and integrated LED light provide a good view of the workpiece even in poor light conditions. The robust aluminium soleplate promotes stable guidance and can also be swiveled to enable mitre cuts up to 45°. The dust extraction feature keeps the cutting area clean, while the additional saw blade for wood means you can start on your project immediately. The parallel guide makes controlled and accurate sawing easier.


  • Category: Jig Saw
  • Range: Einhell Blue
  • Power: 800W
  • Cutting depth in plastic: 25mm
  • Cutting depth in steel: 10mm
  • Cutting depth in wood: 80mm
  • Max. bevel cuts: 45°
  • Stroke height: 20mm
  • L x W x H: 285 x 85 x 20mm
  • Product weight: 2.33kg
  • Manufacturer's part no.: 4321120

Trustpilot