Easter Opening Hours and Delivery Dates here

Einhell 43.211.00 BT-JS 400 E Variable Speed Jigsaw 400W

Order Code:

84-4925

Brand: Einhell MPN: 43.211.00 EAN-13: 4006825538533

Discontinued


The Einhell BT-JS 400 E is a user-friendly saw with all the basic functions for beginners. The blade speed control electronics ensures material-compatible operation, while the dust extraction option via an adaptor helps keep the workplace clean. mitre cuts up to 45° are possible with the swivel soleplate. The housing features a "soft-painted" surface for a very good, slip-proof grip. The additional saw blade for wood means you can start on your project immediately. The housing features a "soft-painted" surface for a very good, slip-proof grip. The additional saw blade for wood means you can start on your project immediately.


  • Category: Jig Saw
  • Range: Einhell Blue
  • Power: 400W
  • Cutting depth in plastic: 10mm
  • Cutting depth in steel: 6mm
  • Cutting depth in wood: 55mm
  • Max. bevel cuts: 45°
  • Stroke height: 18mm
  • L x W x H: 240 x 78 x 18mm
  • Product weight: 1.58kg
  • Manufacturer's part no.: 4321100
Type Variable speed
Power 400W
Cutting depth in wood 55mm
Product Weight 1.58kg
Supply Voltage 230V

Trustpilot