Christmas Opening Hours and Delivery Dates here

Einhell 43.011.80 TH-TC 618 Tile Cutting Machine 600W

Order Code:

84-4895

Brand: Einhell MPN: 43.011.80 EAN-13: 4006825590685
  • Country of Origin:
  • View All

Discontinued


The Einhell TH-TC 618 tile cutting machine is a compact, easy-to-transport helper for cutting wall tiles and floor tiles exactly to size. With its tiltable work table and parallel stop it can make mitre cuts and precise longitudinal cuts of unlimited length. The generously sized work table of the TH-TC 618 provides secure support for guiding large tiles. Its diamond cutting wheel runs in a water tank which not only cools the cutting wheel continuously but also prevents the spread of dust. The angle stop ensures fast and precise cutting at a 45° angle. The power lead can be safely and conveniently stowed on the integrated cable holder.


  • Category: Tile Cutting Machine
  • Range: Einhell Home
  • Idle speed: 2950rpm
  • IP code: IP54
  • Max. cutting height at 45°: 22mm
  • Max. cutting height at 90°: 35mm
  • Swiveling range of cutting disc: 45°
  • L x W x H: 385 x 350 x 195mm
  • Product weight: 8.2kg
  • Manufacturer's part no.: 4301180

Questions

*Question functionality currently disabled
Monday, February 15, 2016 | Question by: Rapid Customer | Product code: 84-4895
Q. WOULD IT CUT TILES 25 BY 40CM
A. Hi Hopkins, thank you for your question. The manufacturer states it will cut max height tiles as follows: max cutting height at 40°: 22mm; max cutting height at 90°: 35mm. The cutting table dimensions are 330mm x 360mm. More information is available on the manufacturer's website.

Trustpilot