Christmas Opening Hours and Delivery Dates here

Einhell 43.008.35 TH-SM 2131 Double Bevel Crosscut Mitre Saw & Laser 210mm 1500W

Order Code:

84-4965

Brand: Einhell MPN: 43.008.35 EAN-13: 4006825584936

Discontinued


The Einhell TH-SM 2131 Dual is a sliding crosscut and mitre saw for cutting wood, laminated panels and plastic. The saw head can be tilted to the left and right for high flexibility in setting mitres on two sides. An integrated, mains-powered laser marks the cutting line, enabling the workpiece to be positioned quickly and exactly. The high-quality turntable of the TH-SM 2131 Dual comes with an exact angle adjustment facility for angular cuts which can be latched single handedly in various positions. The integrated slide function enables you to cut particularly wide workpieces. Workpiece supports on two sides, a clamping device for reliable securing of the workpiece and a workpiece stop with rails that adjust to the left and right enable safe, precise operation. The table insert is equipped with a practical scale for reading off the workpiece width. The high-grade carbide-tipped precision saw blade guarantees clean, powerful cutting results. A sawdust bag keeps the workplace clean. A transport brace is provided for easy and safe mobility.


  • Category: Sliding Mitre Saw
  • Range: Einhell Home
  • Power: 1500W
  • Idle speed: 5000rpm
  • Number of saw teeth: 48
  • Diameter of suction adaptor: 36mm
  • L x W x H: 725 x 455 x 395mm
  • Product weight: 10.5kg
  • Manufacturer's part no.: 4300835

Trustpilot