The Einhell TH-SM 2534 Dual slide, crosscut and mitre saw has a sawing head which can be tilted infinitely from 0° to +45° to the left and right for high flexibility in setting mitres on two sides in just one operation. Equipped with a carbide saw blade in professional quality it is suitable for sawing wood, laminated panels and plastics. The high-quality work table made of die-cast aluminium comes with an exact angle adjustment facility which can be latched in various positions. The double mounted slide function of the TH-SM 2534 Dual enables you to cut particularly wide workpieces. The table insert is equipped with a practical scale for reading off the workpiece width easily from the working position. An integrated, mains-powered laser marks the cutting line, enabling the workpiece to be positioned quickly and exactly. While workpiece supports on both sides and a reliable clamping device ensure exact operation, a cutting depth control facility permits even more challenging jobs to be performed with ease. The carbide-tipped saw blade in professional quality offers a cutting capacity of over 200 m in particleboard and is easily changed thanks to a spindle lock. A sawdust bag keeps the workplace clean and a transport brace ensures easy and safe transportation.
- Category: Sliding Mitre Saw
- Range: Einhell Home
- Power: 2100W
- Idle speed: 4000rpm
- Number of saw teeth: 48
- Diameter of suction adaptor: 36mm
- L x W x H: 800 x 575 x 455mm
- Product weight: 14.8kg
- Manufacturer's part no.: 4300825