The Einhell BT-SM 2534 Dual is a sliding mitre saw for machining wood, laminated panels and plastic. Its powerful motor and large saw blade hold sufficient reserves for even thick materials. The saw head can be tilted to the left and right for flexibility in setting mitres on two sides in just one operation. The high-quality work table of the BT-SM 2534 Dual is made of die-cast aluminium and comes with an exact angle adjustment facility which can be latched single handedly in various positions. The double tube-mounted slide function enables you to cut particularly wide workpieces. An integrated laser marks the cutting line, enabling the workpiece to be positioned quickly and exactly. Workpiece supports on two sides, a sturdy clamping device and a workpiece stop with rails adjustable to the left and right enable safe and exact operation, while even more challenging jobs are easily performed thanks to the cutting depth control facility. The table insert is equipped with a practical scale for reading off the workpiece width. All the scales are easy to see from the working position. The sturdy, carbide saw blade with a diameter of 250 mm and 48 teeth cuts powerfully and cleanly. It is easy to change thanks to the spindle lock. A sawdust bag keeps the workplace clean. A transport brace is provided for easy and safe transportation.
- Category: Sliding Mitre Saw
- Range: Einhell Blue
- Power: 2100W
- Idle speed: 4000rpm
- Number of saw teeth: 48
- Diameter of suction adapter: 36mm
- L x W x H: 800 x 575 x 455mm
- Product weight: 14.8kg
- Manufacturer's part no.: 4300820
| Idle speed |
4000rpm |
| Product Weight |
14.8kg |