The Einhell BT-RH 1500 rotary hammer with pneumatic hammer action is a robust tool which provides very good service to DIY enthusiasts on drilling and chiseling jobs. This powerhouse is equipped with three functions for universal use: hammer drilling, drilling and chiseling. Its SDS-Plus chuck enables drill bits and chisels to be changed quickly without tools, and it converts the power of the 1500 W motor into a huge hammer force of 4 joules – enough to make practically every wall capitulate. The robust aluminium gear head of the BT-RH 1500 makes it a real endurance runner. A vibration-absorbing main handle and an additional handle ensure safe and user-friendly handling. A sturdy, adjustable drilling depth stop made of metal enables exact, repeat drilling depths. The machine comes complete with 3 drill bits, one pointed chisel and one flat chisel so that it can commence work immediately. The BT-RH 1500 is stored neatly and safely in a practical transport and storage case.
- Category: SDS Plus Hammer Drill
- Range: Einhell Blue
- Power: 1500W
- Drilling capacity in concrete: 32mm
- Idle speed: 800rpm
- Impact power: 4J
- Impact rate: 3900bpm
- Tool holder: 1800
- L x W x H: 420 x 122 x 370mm
- Product weight: 5.3kg
- Manufacturer's part no.: 4258445
| Idle speed |
800rpm |
| Product Weight |
5.3kg |