Einhell 4173772 Hose Cart 610mm 1/2" Hose Converts to Wagon 50kg Capacity

Order Code:

02-8196

Brand: Einhell MPN: 4173772 EAN-13: 4006825674231
Qty Unit Price (Ex VAT)
1+ £75.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
6 available to back orderBack-order availability date - 19/12/2025

The Einhell 4173772 hose cart is grey and measures 610 mm. It's designed to efficiently transport and store a 1/2" garden hose. Ideal for managing garden watering tasks, it simplifies hose organisation and movement.
Type Hose cart
Length 610mm
Factory colour Grey
Hose connection 36 mm
hose diameter 1/2"
Material (details) Plastic, metal
Suitable For Battery hose drum GE-HR 18/30 Li, GE-HR 18/30 WH Li

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot