Christmas Opening Hours and Delivery Dates here

Einhell 3433300 GC-EL 2500 E Electric Leaf Vacuum 2500W 240V

Order Code:

95-5455

Brand: Einhell MPN: 3433300 EAN-13: 4006825610352

Discontinued


Einhell GC-EL 2500 E Electric Leaf Vacuum with a selector switch for the vacuum/blower function. The electronic speed control enables the suction and blowing power to be exactly dosed.

Input Power: 2,500W
Blow Speed: 240km/hr.
Max. Suction Power: 650m³/h
Debris Reduction: 10:1
Collection Bag Capacity: 40L
Weight: 3.13kg


Type Vacuum

Trustpilot