Einhell 3424051 GE-CC 18Li Kit Power X-Change Patio Grout Cleaner 18V 1x2.0Ah

Order Code:

95-5467

Brand: Einhell MPN: 3424051

Discontinued


The Einhell GE-CC 18Li Power X-Change Patio Grout Cleaner has been specifically designed for cleaning between patio and paving slabs. It improves the appearance and extends the life of hard surfaced areas.

There is a telescopic handle for increased working comfort, regardless of the user's height. For increased handling and accurate cleaning results there is also an adjustable second handle. The main handle is equipped with soft grip for increased comfort and less fatigue.

The Power X-Change system battery, with LED charge indicator included in the scope of delivery, can be used in all Power X-Change models and the supplied high-speed charger system can be used for all system batteries.

Supplied with:

1 x 18V 2.0Ah Power X-Change Li-ion Battery
1 x Power X-Change Li-ion Battery Charger
1 x Nylon Wheel
1 x Steel Wheel

Specification:

No Load Speed: 1,200/min.
Brush Diameter: 10cm
Weight: 2.4kg


Type Cleaner

Trustpilot