Einhell 3403492 GC-HH 9048 410mm Pole Trimmer 900W 240V

Order Code:

95-5458

Brand: Einhell MPN: 3403492 EAN-13: 4006825607772

Discontinued


The Einhell GC-HH 9048 Pole Trimmer is a highly dependable tool which packs plenty of power for thorough hedge, shrub and bush care in any yard or garden. The metal gearing is designed to last, and the blade, made of laser-cut, diamond ground steel, always delivers clean cuts.

You can adjust the sturdy extendable aluminium telescopic handle to the length you need. By adjusting the additional handle, angle of cut and rotating main handle, you can easily configure the hedge trimmer so that it is comfortable for you to work with.

A shoulder strap with quick-release and a sturdy cutter guard are supplied for safely carrying the hedge trimmer. The cutter guard should also be fitted during storage.

Specification

Input Power: 900 Watt.
No Load Speed: 2,000/min.
Blade Length: 410mm.
Cutting Capacity: 15mm.
Blade Spacing: 20mm.
Weight: 5.1kg.


Type Trimmer

Trustpilot