Christmas Opening Hours and Delivery Dates here

Einhell 3403360 GC-EH 5550 Electric Hedge Trimmer 550W 240V

Order Code:

95-5454

Brand: Einhell MPN: 3403360 EAN-13: 4006825610703

Discontinued


The Einhell GC-EH 5550 Hedge Trimmer is ideal for trimming hedges, shrubs and bushes. For optimum power transmission there is a robust metal gearing. The counter-rotating, double-bladed safety cutters are made of laser-cut, diamond-ground steel for outstanding cutting results.

There are a number of safety features: an anti-slip, soft grip handle, dead man's safety switch, large hand shield. There is also an additional handle for increased comfort and control. The cutters are also protected by an aluminium cover and a stress-relief clip protects the power cable from damage. The cutting collector can be fitted to both sides, for right or left handed use.

Specification:

Input Power: 550W
No Load Speed: 1,500/min.
Blade Length: 56cm, 26mm gap
Cutting Length: 50cm
Blade Brake: <1.0 sec.
Weight: 3.41kg


Type Trimmer

Trustpilot