Christmas Opening Hours and Delivery Dates here

Einhell 3401938 GC-PT 2538/1 I AS Petrol Grass Trimmer 2-Stroke, Air Cooled

Order Code:

95-5464

Brand: Einhell MPN: 3401938 EAN-13: 4006825643800

Discontinued


The Einhell GC-PT 2538/1 I AS Petrol Grass Trimmer is a powerful tool for trimming hard-to-reach areas of the garden quickly, easily and effectively. It has a high-quality, low-vibration, 2-stroke engine, which together with the Quick-Start system, easy-to-reach primer and auto choke enables quick, user-friendly starting. Digital ignition ensures fast, dynamic fuel intake and stable operation of the motor.

Fitted with a shaped, infinitely adjustable, aluminium, long handle that enables tireless, precise operation. It has a split shaft, this means it can be dismantled into two parts in just a few moves for easy transportation and storage in minimum space.

For increased safety it has a centrifugal clutch, which disengages the cutting tool in idle mode, and a large line protection cover. The user-friendly, twin line, automatic jog line feed system produces a clean cut. No tools are required to change the twin line spool.

Specification:

Input Power: 25cc 2-Stroke, Air Cooled
Engine Displacement: 25.4cm³
Power: 0.6kW
Cutting Speed: 8,500/min.
Cutting Width: 38cm
Line Diameter: 2mm
Tank Capacity: 0.45 litre
Weight: 5.4kg


Type Trimmer

Trustpilot