Einhell 34.332.60 BG-EL 2500/2 E Blower Vacuum 2500W

Order Code:

84-4994

Brand: Einhell MPN: 34.332.60 EAN-13: 4006825580600

Discontinued


The Einhell BG-EL 2500/2 E electric blower vac is a powerful tool and reliable helper for gardeners who want to clean up their grounds and gardens. With the easy-to-reach selector switch you can choose between blowing and vacuuming without having to make any conversions. The electronic speed control enables the suction and blowing power to be exactly dosed. Two guide rollers ensure comfortable and back-friendly operation on paths, lawns and smooth surfaces. The BG-EL 2500/2 E comes with an On/Off switch. A large, two-piece suction tube directs even large objects such as fruit or pine cones reliably and without jamming into the approx. 40 liter debris bag. Voluminous soft material such as foliage and grass is reduced to around 1/10th of its original size by the integrated shredding facility. With the adjustable carrying strap this electric blower vac can be comfortably carried over difficult terrain.


  • Category: Electric Leaf Vacuum
  • Range: Einhell Blue
  • Power: 2500W
  • Blow velocity: 240km/h
  • Capacity of catch bag: 40 l
  • Max. suction power: 780 m³/h
  • L x W x H: 515 x 230 x 295mm
  • Product weight: 1.96kg
  • Manufacturer's part no.: 3433260
Type Leaf blower
Capacity 40L
Power 2500W

Trustpilot