Christmas Opening Hours and Delivery Dates here

Einhell 34.303.40 GH-KS 2440 Electric Garden Shredder + Waste Bag 2000W

Order Code:

84-4980

Brand: Einhell MPN: 34.303.40 EAN-13: 4006825594058

Discontinued


The Einhell GH-KS 2440 electric shredder is a powerful and reliable tool for the speedy and effective shredding of tree cuttings, hedge cuttings and garden waste. It is equipped with two long-lasting reversible knives made of special steel which convince by their high cutting performance. The generous funnel opening makes it easy for the machine to draw in the material you want to shred. For easy and user-friendly transportation there is a robust chassis with wheels and a practical transport handle. GH-KS 2440 protects the motor against overloading. The funnel can be swung down for maintenance and cleaning. Optimum user safety is then assured by a safety interlock which interrupts the power supply. Safe operation is also assured by a restart safeguard. The garden rubbish bag is easily fastened by hooks. A prodder is provided for dislodging any pieces which are stuck in the funnel.


  • Category: Electric Garden Shredder
  • Range: Einhell Home
  • Power: 2000W
  • Idle speed: 4500rpm
  • Max. branch diameter: 40mm
  • Sound power level LWA: 112 dB (A)
  • L x W x H: 480 x 280 x 650mm
  • Product weight: 11.2kg
  • Manufacturer's part no.: 3430340
Type Shredder
Power 2000W

Trustpilot