Christmas Opening Hours and Delivery Dates here

Einhell 34.037.80 BG-EH 6051 Electric Hedge Trimmer 51cm 600W

Order Code:

84-4989

Brand: Einhell MPN: 34.037.80 EAN-13: 4006825572889

Discontinued


The Einhell BG-EH 6051 electric hedge trimmer is a practical, reliable tool and indispensable helper for the trimming of hedges, shrubs and bushes. Its counter-rotating double-bladed safety cutters are made of precision-milled special steel and achieve very good cutting results. For efficient power transmission there is a robust metal gearing with a long service life. An additional handle makes for effortless operation. The BG-EH 6051 is equipped with a two-hand safety switch with cutter stop, which brings the cutters to a standstill in less than 1 second when a switch is released. For additional safety there is a large hand guard. The cutters are protected by an aluminium cover. Good ergonomics for user-friendly operation are provided by an additional handle. A stress-relief clip protects the power cable from wear. This electric hedge trimmer comes with a sturdy bag for safe transportation.


  • Category: Electric Hedge Trimmer
  • Range: Einhell Blue
  • Power: 600W
  • Cuts per minute: 4200rpm
  • Cutting length: 460mm
  • Idle speed: 2100rpm
  • Max. cutting thickness: 14mm
  • Spacing between teeth: 14mm
  • Sword length: 510mm
  • L x W x H: 510 x 175 x 190mm
  • Product weight: 2.98kg
  • Manufacturer's part no.: 3403780
Type Corded trimmer
Blade Gap 14mm
Blade Length 51cm
Power 600W

Trustpilot