Christmas Opening Hours and Delivery Dates here

Einhell 34.002.85 BG EM 1437 Electric Rotary Lawnmower 1400W

Order Code:

84-4932

Brand: Einhell MPN: 34.002.85 EAN-13: 4006825574043

Discontinued


With the efficient and maneuverable BG-EM 1437 electric lawn mower, ambitious hobby gardeners achieve the best mowing results in small to medium-size gardens. Its powerful carbon power motor generates high torque for good progress through high growth. For precise adjustment to individual requirements there is a 3-level axial cutting height adjustment facility. Thanks to the folding long handle, this lawn mower can be stored in minimum space. A cable-relief clip protects the power cable of the BG-EM 1437 from wear. Large wheels exert less stress on the lawn and enable effortless mowing even in difficult terrain. With a capacity of 36 liters the grass box has room for long work sessions. The robust and long-lasting housing is made of high-grade, impact-resistant plastic. The BG-EM 1437 is recommended for lawns of up to 500 m².
  • Category: Electric Lawn Mower
  • Range: Einhell Blue
  • Power: 1400W
  • Capacity of catch box: 36 l
  • Cutting width: 37cm
  • Idle speed: 3500rpm
  • Wheel diameter front: 140mm
  • Wheel diameter rear: 170mm
  • L x W x H: 686 x 460 x 350mm
  • Product weight: 9.34kg
  • Manufacturer's part no.: 3400285

Trustpilot