Christmas Opening Hours and Delivery Dates here

Einhell 34.002.40 BG-EM 1030 Electric Rotary Lawnmower 30cm 1000W

Order Code:

84-4931

Brand: Einhell MPN: 34.002.40 EAN-13: 4006825540390

Discontinued


With the robust and maneuverable BG-EM 1030 electric lawn mower, hobby gardeners achieve the best mowing results in small gardens. Its powerful carbon power motor generates high torque for good progress through high growth. For precise adjustment to individual requirements there is a separate 3-level cutting height adjustment facility for each wheel. Thanks to the folding long handle, this lawn mower can be stored in minimum space. A cable-relief clip protects the power cable of the BG-EM 1030 from wear. Large wheels exert less stress on the lawn and enable effortless mowing even in difficult terrain. With a capacity of 28 liters the grass box has room for long work sessions. The robust and long-lasting housing is made of high-grade, impact-resistant plastic. The BG-EM 1030 is recommended for lawns of up to 250m².
  • Category: Electric Lawn Mower
  • Range: Einhell Blue
  • Power: 1000W
  • Capacity of catch box: 28 l
  • Cutting width: 30cm
  • Idle speed: 3600rpm
  • Wheel diameter front: 140mm
  • Wheel diameter rear: 140mm
  • L x W x H: 600 x 360 x 295mm
  • Product weight: 7.59kg
  • Manufacturer's part no.: 3400240

Trustpilot