Einhell 34.001.92 GE-EM 1233 Electric Lawnmower 33cm 1250W

Order Code:

84-4934

Brand: Einhell MPN: 34.001.92 EAN-13: 4006825594607

Discontinued


The Einhell GE-EM 1233 electric lawn mower is a high-quality, efficient and maneuverable helper which ideally meets the requirements for mowing small lawns. With its high torque, the robust carbon power motor makes powerful progress even through thick growth. For easy and individual selection of the cutting height there is a 5-level central cutting height adjustment facility. A folding long handle with quick clamping function enables storage in minimum space. The GE-EM 1233 is equipped with a practical carry-handle for easy transportation. A cable-relief clip protects the power cable from wear. Large wheels exert less stress on the lawn and make for easier operation in difficult terrain. An approx. 30 liter grass box offers plenty of room for long work sessions and has a level indicator. The long-lasting housing is made of high-grade, impact-resistant plastic. The GE-EM 1233 is recommended for lawns of up to 300 m².


  • Category: Electric Lawn Mower
  • Range: Einhell Expert
  • Power: 1250W
  • Capacity of catch box: 30 l
  • Cutting width: 33cm
  • Idle speed: 3300rpm
  • Wheel diameter front: 135mm
  • Wheel diameter rear: 135mm
  • L x W x H: 675 x 382 x 290mm
  • Product weight: 11.1kg
  • Manufacturer's part no.: 3400192
Type Corded
Cutting Width 30cm
Power 1250W

Trustpilot