Christmas Opening Hours and Delivery Dates here

Einhell 23.422.10 TH-VC 1820/1 S Wet/Dry Vacuum 20 Litre 1250W

Order Code:

84-4995

Brand: Einhell MPN: 23.422.10 EAN-13: 4006825584653

Discontinued


The Einhell TH-VC 1820/1 S wet and dry vacuum cleaner is a compact, powerful all-rounder for simple wet and dry cleaning jobs, and should not be missing in any household. Its 20 liter easy-to-clean rust-proof stainless steel tank devours coarse and fine, wet and dry dirt and even liquids. The powerful motor supplies not only a good level of suction power but also enough pressure to a blow connector for the user-friendly blow-cleaning of inaccessible areas. The TH-VC 1820/1 S wet and dry vacuum cleaner is supplied with a 1.50 m long suction hose, ensuring a sufficient working radius. The extensive accessories included in the scope of supply cover the most important areas of application. The cable holder allows the cable to be conveniently stored directly on the appliance itself, while the accessories holder means that all parts can also be stored just as quickly and tidily on the appliance. For user-friendly handling and mobility there is a carry handle and four castors.


  • Category: Wet/Dry Vacuum Cleaner (elect)
  • Range: Einhell Home
  • Power: 1250W
  • Max. suction power: 18 kPa
  • Sound power level LWA: 82 dB (A)
  • Suction hose diameter: 36mm
  • Suction hose length: 1.5m
  • Vessel capacity: 20 l
  • L x W x H: 320 x 325 x 460mm
  • Product weight: 5.27kg
  • Manufacturer's part no.: 2342210
Type Vacuum Cleaner
Capacity 20L
Power 1250W

Trustpilot