Einhell 2270110 TE-LL 360 Cross Laser Level

Order Code:

95-5565

Brand: Einhell MPN: 2270110 EAN-13: 4006825616248

Discontinued


The Einhell TE-LL 360 Cross Laser Level is an ideal aid for installation, renovation and laying jobs. The horizontal 360° laser line makes it easy to align objects to the same level in rooms. It projects a horizontal and a vertical laser line to make quick and easy work of measuring jobs. It also has a digital spirit level function.

Fitted with a self-levelling function, the LED warns the user of tilt angles greater than 4° degrees. The self-levelling time is five seconds. The level features an integrated 1/4in thread for use on a tripod. It also has a soft grip body for comfortable and secure handling. For working comfort there is a height-adjustable wall bracket.

Supplied with: 1 x Height Adjustable Wall Bracket & 1 x Storage Bag.

Specification

Laser Class: 2, Level Accuracy: ±0.4 mm/m.
Self-Levelling Range: 4°.
Number of Beams: 2.
Working Range: 20M.
Power: 2 x AA batteries (Not Included).
Weight: 0.27kg.


Type Level

Trustpilot