Edison Programmable V2.0 Robot

Order Code:

70-6555

Brand: Edison MPN: EDM100
  • Country of Origin:
  • View All

Discontinued


Engage your students with Edison, the programmable robot.

Edison is a complete STEM teaching resource for coding and robotics education for students in Key Stage 2 and 3.

Easy-to-use with no coding experience required, Edison offers unparalleled value-for-money and is supported by free downloadable lesson plans and activities.

Edison has built-in sensors, lights and sound so that you can concentrate on programming.

    Edison can:
  • Respond to light and sound
  • Follow lines and avoid obstacles
  • Read pre-set barcode programs
  • Communicate with other Edison robots
  • And so much more!

Programming Edison.

Create and run your own programs for Edison using our free browser-based or downloadable applications. The unique way that Edison transfers data to the robot using sound output means that almost any device with a standard headphone jack can be used – PC, Mac, Chromebook, iPad, Android and Raspberry Pi are all supported.

Edison can be programmed using EdWare, a graphical drag-and-drop language or EdPy which is based on the popular Python text-based language.

Works with LEGO bricks.

LEGO bricks can be connected to the top, bottom and sides of Edison as well as to the wheels allowing you to build your own designs on the base robot. You can even use LEGO bricks to connect two or more Edison robots together!


    • Complete STEM teaching resource
    • Fun both for beginners and experts
    • Easy-to-use with no coding experience required
    • Unparalleled value-for-money
    • Supported by free downloadable lesson plans and activities
    • Suitable for connection to LEGO bricks

    Each Edison is supplied with an EdComm download cable for use with PC, Mac, Chromebook, iPad, Android or Raspberry Pi.
    4x AAA batteries are required (not included).
    Type 2WD robot

    Trustpilot