This 16-port fast Ethernet switch from Edimax is an energy-efficient network switch with 16 integrated 10/100 Mbit/s fast Ethernet ports. The power save feature saves resources and is easy to carry in your pocket, meaning the ES-3316P is an ideal solution for home and small businesses.
200 Mbit / s full-duplex transmission
The ES-3316P conforms to the Ethernet standard IEEE 802.3/IEEE 802.3u 10/100 Mbit/s and also supports IEEE 802.3x full-duplex transmission. The full duplex feature can double the network throughput on each port, and is used for high speed server or switch-to-switch connections. The ES-3316P boasts a maximum throughput of 200 Mbit/s for each connection.
Supports wire speed and flow control
The built-in non-blocking and store-and-forward architecture provides your network connections at full wire speed, while offering flow control for full duplex mode and backpressure for half-duplex mode to ensure reliable data transmission and prevent data loss. Use ES-3316P to the deployment of high speed networks and benefit from its ultimate performance and reliability.
Supports auto-MDI/MDI-X and auto sensing
The switch supports PnP (Plug and Play) installation and auto-MDI/MDI-X, which means you can connect it with no trouble with the configuration of computers or Ethernet devices. It is up to you whether you use straight-ahead or crossover Ethernet cable to connect 10 or 100 Mbit/s devices to the ES-3316P. The switch will automatically detect the right cable and the right speed for your device.
IEEE Energy Efficient Ethernet (EEE)
The switch offers environmental friendliness in union with fast Ethernet speeds, which are critical for the next generation of network applications. To meet the standard IEEE 802.3az, the ES-3316P provides power saving features, thus the cost and power consumption can be reduced.
- Supports Auto MDI / MDI-X crossover detection and automatic correction
- Supports IEEE802.3X flow control for full-duplex and back pressure flow control for half-duplex
- Network device type: RJ45 switch
- No. of 10/100 Mbps ports: 16x
- No. of MAC addresses: 8000
- Transfer rate: 100 Mbit/s
- Compliant with IEEE802.3 and IEEE802.3u
- Transmission rate: 100 Mbit/s
- MAC addresses: 8000
- Manufacturer's part ES-3316P
Delivery includes: ES-3316P, user manual and power cord.
| Type |
Desktop switch |
| Number of Ports |
16 |