Edimax ES-3308P V3 8-Port Fast Ethernet Desktop Switch

Order Code:

58-5472

Brand: Edimax MPN: ES-3308P V3 EAN-13: 4710700929735
  • Country of Origin:
  • View All

Discontinued


The Edimax ES-3308P V3 is a 10/100 Mbps unmanaged Ethernet desktop switch designed to enhance network performance. It's compact, sleek design offers outstanding performance and high efficiency, using store and forward packet-switching technology to provide reliable data transfers, ideal for network connectivity in the SOHO environment.

To extend home networks or meet streaming, multimedia transfer and online gaming requirements, the ES-3308P V3 is a cost-effective Fast Ethernet solution. The plug-and-play design ensures users can easily connect network devices such as PCs, network-attached storage or print servers to a home network with no manual configuration necessary.


  • Compact desktop or wall-mount design to keep desk space free, ideal for SOHO environments
  • Easy to use: plug-and-play installation with no configuration required
  • Supports auto-negotiation and non-blocking wire speed for maximum-speed high performance data transfer
  • Power saving: supports IEEE802.3az Energy Efficient Ethernet with link status & cable length detection
  • High efficiency: wire-speed packet filtering & forwarding rate
  • Reliable data transfer: store-and-forward architecture filters fragment & CRC error packets
  • Edimax type ES-3308P V3
Type Desktop switch
Number of Ports 8

Trustpilot