Edimax EN-9260TX-E V2 Gigabit Ethernet PCI Express Network Adaptor

Order Code:

58-5531

Brand: Edimax MPN: EN-9260TX-E V2 EAN-13: 4710700929100
  • Country of Origin: China
  • View All

Discontinued


This PCI express network adaptor from Edimax offers the latest technology in energy saving and gigabit ethernet networking capability.

It is not necessary to buy a new switch or broadband router because the auto negotiation function of the adaptor works with the existing switch, broadband router or hub, providing the highest available network speed (10/100 or 1000 Mbit/s). The automatic full duplex capability of the adaptor increases the bandwidth and prevents packet collisions even further, because the data can flow in both directions simultaneously.

First-class reliability
The extraordinary chipset offers higher bandwidth and more functionality than a traditional PCI network adaptor. Designed to set forth the full bandwidth of the PCI Express bus (2.5 Gb/s) can use, therefore eliminating collisions and latencies that exist with current 32 and 64 bit PCI bus architectures..

Easy installation and configuration
The adaptor allows easy and flexible installation and configuration to Plug and Play technology. Plug the adaptor into the PCI Express slot of your PC and turn on; a Plug and Play function automatically recognises the new device. The adaptor is fully compatible with Ethernet, fast Ethernet and gigabit Ethernet networks; 10/100/1000 Mbit/s auto-negotiation ports of the adaptor make manual switching unnecessary. Additionally, the adaptor is supported by all major operating systems, including Vista and Linux.

User-friendly Setup Wizard CD with drivers
To facilitate networking, the EN-9260TX-E includes a user-friendly Setup CD Wizard. The user-interface simplifies and improves the driver installation for immediate use.


  • Transfer rate: 1000 Mbit/s
  • Compliant with PCI Express 1.0a - x1 PCI Express standard
  • IEEE 802.3, 802.3u, 802.3ab and 802.3x standards
  • Interfaces: PCIe LAN (10/100/1000 Mbit/s)
  • Number of Gigabit LAN: 1x
  • Transmission rate: 1000Mb/s
  • Manufacturer's part EN-9260TX-E V2

The Setup CD Wizard is only compatible with Edimax network cards.
Type PCI wireless adaptor
Interface PCI

Trustpilot