Christmas Opening Hours and Delivery Dates here

Edimax BR-6478AC AC1200 Multi-Function Concurrent Dual-Band Wi-Fi Gigabit Router

Order Code:

58-6109

Brand: Edimax MPN: BR-6478AC EAN-13: 4710700929469
  • Country of Origin:
  • View All

Discontinued


This dual-band Wi-Fi gigabit router from Edimax represents the next generation of wireless standards IEEE 802.11ac, providing higher data speeds in the 5 GHz band. With 300 Mbit/s in the 2.4 GHz band and 867 Mbit/s in the 5 GHz band, this set is ideal for HD video streaming and transfer of large files. The router is also backward compatible with 802.11a/b/g/n to ensure compatibility with inherited Wi-Fi devices.

Simultaneous dual-band Wi-Fi and gigabit Ethernet connection
The router the Edimax EW-WLAN stick 7822UAC offer simultaneous 2.4 GHz (802.11n) and 5 GHz (802.11ac) wireless network connection for maximum flexibility of use. In addition, the router's four Gigabit LAN ports and one Gigabit WAN port allows data transfer speeds of up to an amazing 1000 Mbit/s for users who require maximum network performance. With a gigabit Ethernet connection, the router can provide users with a quick and smooth media streaming or network gaming.

The revolutionary iQoS
iQoS is the solution for a faster, easier and more effective way to use the Internet bandwidth. During the operation of Quality of Service (QoS), only advanced users typically have the knowledge required to set complicated parameters. Nevertheless, QoS's simple and intuitive user interface allows users to set up with just a few clicks, the bandwidth priority settings. With iQoS you can enjoy gaming and video streaming at the same time. VoIP applications and BT clients can also avoid the usual nightmares of delays and interruptions.

WPS (Wi-Fi Protected Setup) button and built-in Wi-Fi on/off switch
The BR-6478AC allows users to safely connect to wireless devices where WPS is enabled, via the WPS button - there is no need to be angry with complicated setup and configuration process. And with the built-in Wi-Fi on/off switch, users can simply insert the wireless connection on/off without having to log into the user interface - an easy way to save energy when not in use.


  • Next generation of Wi-Fi 802.11ac standards
  • Backward compatible with 802.11a / b / g / n
  • Simultaneous dual-band radio connection for 2.4 GHz and 5 GHz
  • Gigabit Ethernet connection with 5 connections
  • Wireless transfer rate (max.): 1200 Mbit / s
  • Wireless standard: IEEE802.11ac, IEEE 802.11n, IEEE 802.11g, IEEE 802.11b
  • WLAN frequency: 2.4 GHz, 5 GHz
  • Dual-band capable: 2.4 GHz and 5 GHz
  • 10/100/1000 Mbit / s ports: 4 x
  • 10/100/1000 Mbit / s WAN ports: 1 x
  • LAN transfer rate: 1000Mb / s
  • Interfaces: LAN (10/100/1000 Mbit / s)
  • Number of antennas: 2x
  • Manufacturer's part BR-6478AC

This wireless router does not have a built-in modem. This must be set before the wireless router to be able to receive Internet.
Type Wi-Fi router

Trustpilot