Edimax BR-6428nS V2 N300 Multi-Function Wi-Fi Router

Order Code:

58-6111

Brand: Edimax MPN: BR-6428nS V2 EAN-13: 4710700929780
  • Country of Origin:
  • View All

Discontinued


This multifunction Wi-Fi router from Edimax is a multifunctional 300Mbps network solution with the latest green technology. Designed to ensure the highest wireless performance while still saving up to 66% of the normal power consumption by determining the amount of radio traffic, and only as much energy supplies as necessary. Even at full load, the device consumes 50% less energy than other non-green 300 Mbit/s router. With such high performance to match, the BR-6428nS is a cost effective solution for any home or small business.

802.11n WLAN standard (data transfer speeds of up to 300 Mbit/s)
The router provides a high speed solution that complies with the IEEE 802.11b/g/n. Offering the latest wireless technology incorporated to increase its radio range to 5-fold. If connected to other 802.11n devices, it can reach speeds of up to 300 Mbit/s.

Shares a single Internet connection with up to 253 clients
The NAT (Network Address Translation) offers up to 253 wired or unwired clients to concurrently access a single Internet connection.

Flexible WISP- (Wireless Internet Service Provider) connection mode
With WISP support, the BR-6428nS can be accessed wirelessly by an ISP access point to the Internet and convert it to multiple users at home or in the office in a wireless or wired network.

Easy setup with the multilingual EZmax Assistant*
In addition to the built-in multi-language user interface is a unique multi-language setup wizard EZmax included on the installation CD. The animated and easy-to-follow instructions will guide you through the setup process and allow you to configure the router within minutes.

WPS (Wi-Fi Protected Setup) button
The WPS (Wi-Fi Protected Setup) button enables quick set up and activation of a secure wireless network with a single click.


  • Complies with wireless standards 802.11b/g/n
  • Transmission speed up to 12 times faster and reach up to 5 times more
  • Built-in hardware WPS (Wi-Fi Protected Setup) button
  • Wireless transfer rate (max.): 300 Mbit/s
  • Wireless standard: IEEE 802.11n, IEEE 802.11g, IEEE 802.11b
  • WLAN frequency: 2.4 GHz
  • 10/100 Mbit/s WAN ports: 1x
  • Number 10/100 Mbit/s ports: 4x
  • LAN transfer rate: 100 Mbit/s
  • Interfaces: LAN (10/100 Mbit/s)
  • WPS capable: hardware
  • Number of antennas: 2x
  • Manufacturer's part BR-6428nS V2

This wireless router does not have a built-in modem. This must be set before the wireless router to be able to receive internet. *Includes multilingual EZmax Setup Wizard for Internet connection, wireless settings and firmware upgrade. Supports WMM, WEP, WPA, WPA2, DDNS, QoS, IP / MAC filter, DMZ and Virtual Server

Trustpilot