Edimax BR-6228nS V2 N150 Multi-Function Wi-Fi Router

Order Code:

58-6110

Brand: Edimax MPN: BR-6228nS V2 EAN-13: 4710700929605
  • Country of Origin:
  • View All

Discontinued


This multifunction Wi-Fi router from Edimax is a multifunctional 150Mbps network solution that supports wireless standards IEEE 802.11b/g/n and scored by a 5dBi antenna for much improved coverage. Whether as a router, access point or extender, the router's flexibility fulfills the requirements of all network applications. With a few clicks through the setup wizard, smart iQ Setup, configuration and installation can be achieved quickly and easily. Ideal for home and small offices.

3-in-1 router, access point and extenders
The BR-6228nS V2 can be used as a router, access point or extender. Configure using the smart iQ Setup Wizard in the mode that you need for your network, and then enjoy surfing the Internet.

Smart iQ setup
With the support of the Setup Wizard iQ Setup the device is done easily and quickly.

High-enhancing 5dBi antenna
Equipped with a high gain 5dBi antenna, the router extends the range of your existing wireless network and coverage. Penetrates the powerful signal through walls and floors.

Guest network (only in router mode)
Offers the possibility of setting up a guest network, so that guests can surf with you on the Internet and are thereby isolated from your primary network.

Green technology
By using the latest green technology, the router uses about 30% less energy than other standard 150Mbps routers.

Flexible WISP- (Wireless Internet Service Provider) connection mode
With the WISP- function of the BR-6228nS V2 can receive and share an Internet connection from an ISP access point. Here, this converts the received signal in a wired or wireless network for multiple users on your home or office in order.

WPS (Wi-Fi Protected Setup) button
The router has a WPS (Wi-Fi Protected Setup) button that easily helps you to create and activate your secure wireless network.


  • 3-in-1 router, access point and range extender
  • Smart iQ Setup for the intelligent automatic and fast installation without CD
  • Antenna with a high gain of 5dBi - improves range and coverage of your wireless LAN's
  • Wi-Fi Protected Setup (WPS) button - for easy setup with one click
  • Wireless transfer rate (max.): 150 Mbit/s
  • Wireless standard: IEEE 802.11n, IEEE 802.11g, IEEE 802.11b
  • WLAN frequency: 2.4GHz
  • 10/100 Mbit/s WAN ports: 1x
  • Number 10/100 Mbit/s ports: 4x
  • LAN transfer rate: 100 Mbit/s
  • Interfaces: LAN (10/100 Mbit/s)
  • WPS capable: hardware
  • Number of antennas: 1x
  • Manufacturer's part BR-6228nS V2

This wireless router does not have a built-in modem. This must be set before the wireless router to be able to receive internet.

Trustpilot