Easter Opening Hours and Delivery Dates here

Edicron GZ34 (Sovtek) Rectifier Valve

Order Code:

47-4506

Brand: Edicron MPN: GZ34

Discontinued


Full wave power rectifier valve from Edicron intended for medium power audio amplifiers.


  • Correctly configured DC voltages up to 550V at 250mA can be obtained, with smoothing capacitors up to 60µF
  • AO8 base
  • Heater voltage 5V
  • Heater current 2A
  • Anode current 250mA
  • Anode voltage 550V
  • Diameter 33mm
  • Manufactured for Edicron by Sovtek
Type Rectifier valve
Anode Current 250mA
Anode Voltage 550V
Base AO8
Contacts 8
Diameter 33mm
Heater Current 2A
Heater Voltage 5V
Height 86mm
Width 33mm

You may also like


Trustpilot