Easter Opening Hours and Delivery Dates here

Edicron ECC82 (JJ) Double Triode Valve

Order Code:

47-4500

Brand: Edicron MPN: ECC82

Discontinued


Radio frequency twin triode valve from Edicron intended for oscillator or amplifier applications such as phase splitter or cathode follower. Its low microphony make it particularly suited to low level audio applications,


  • Heater voltage 12.6V
  • Heater current 150mA
  • Anode current 10.5mA
  • Anode voltage 250V
  • Diameter 22mm
  • Manufactured for Edicron by JJ
Type B9A double triode valve
Anode Current 10.5mA
Anode Voltage 250V
Application Audio amplification circuits such as Audio Amplifiers and Guitar Amplifiers
Base B9A, Noval
Diameter 22mm
Heater Current 300mA
Heater Voltage 6.3V
Height 49.2mm
Width 22mm

You may also like


Trustpilot