Christmas Opening Hours and Delivery Dates here

Edding 4161001 Permanent Marker Retract Black 11

Order Code:

64-1790

Brand: Edding MPN: 4161001 EAN-13: 4004764875702
  • Country of Origin: Germany
  • View All

Discontinued


This permanent marker from Edding can be retracted at the press of a button and is ideal for labelling, painting and marking almost any kind of material including metal, glass and plastic. The nib is extended or retracted simply by pressing the button at the end of the barrel. A special seal system prevents the marker from drying out when the nib is retracted.


  • Colour: Black
  • Round tip
  • Quick-drying, smudge and waterproof
  • Light-resistant
  • Line width 1.5 to 3mm
  • Manufacturer's part 4-161001

Does not contain Toluol or Xylol.
Colour Black
Line Width 1.5 to 3mm
Tip Shape Round

Trustpilot