Christmas Opening Hours and Delivery Dates here

EDAC A60-113-331P411 RJ45 Mag Jack 10P/8C RA Tab Down Gr and Yel LED 1 Port

Order Code:

23-9375

Brand: EDAC MPN: A60-113-331P411

Discontinued


This integrated right angled connector from EDAC's A60 series combines RJ45 a modular jack socket with network magnetics for use in signal conditioning, electromagnetic interference suppression and signal isolation.
  • Tab Down version
  • 1 port
  • 1 green and 1 yellow LED
  • Suitable for use with servers, hubs, routers, printers, set top boxes and digital TVs
  • Provides signal integrity, DC isolation and protection for PHY chips
  • Spring fingers on shells
  • Guaranteed advanced EMI/RFI suppression
  • Full IEEE 802.3 compliance
  • Manufacturer's part A60-113-331P411
Type RJ45
Number of Ports 1
Mounting Type PCB
Plug / Socket Socket

Trustpilot