EDAC A20-108-263-902 RJ45 Mod Jack 8P/8C RA Tab Up LED 1 Port

EDAC A20-108-263-902 RJ45 Mod Jack 8P/8C RA Tab Up LED 1 Port

Order Code:

23-9399

Brand: EDAC MPN: A20-108-263-902

Discontinued


This RJ45 8-position shielded modular right-angled jack socket from the EDAC A20 series has independent LEDs mounted within the housing.
  • Meets FCC Part 68, Subpart F requirements
  • Black nylon UL 94V-0 housing
  • Gold-plated phosphor bronze contacts
  • Maximum contact resistance 20mΩ
  • Insulation resistance 500MΩ
  • Current rating 1.5A (max)
  • Tab Up
  • Green and yellow LEDs
  • Manufacturer's part A20-108-263-902
Type RJ45
Number of Ports 1
Mounting Type Right angle
Plug / Socket Socket

Trustpilot