Christmas Opening Hours and Delivery Dates here

Ed Tech Write 'n' Wipe Blank Boards - Pack of 30

Order Code:

98-0386

Brand: Ed Tech MPN: 3100704 EAN-13: 5051683100704
  • Country of Origin:
  • View All

Discontinued


Blank Write 'n' Wipe Boards made from high quality durable plastic which will accept a dry wipe or wet marker pen.


  • Endless scope and possibilities for use
  • Boards measure 280mm x 230mm x 20mm
  • Suitable for Key Stages 1 & 2 (ages 5 to 11)
  • Supplied in packs of 30
Type White board
Quantity 30
Size 280 x 230mm

Questions

*Question functionality currently disabled
Monday, February 25, 2013 | Question by: Rapid Customer | Product code: 98-0386
Q. Is this item blank or is it lined as shown on the website?
A. Hi Eddie. Thank you for your question. These boards are blank - both sides.

Accessories


Trustpilot