Ebro 1343-0712 TPN 351 Surface Probe -50 to +500°C for Hard-to-Reach Areas

Order Code:

08-9822

Brand: ebro MPN: 1343-0712 EAN-13: 4250304709505

Discontinued


The ebro TPN 351 is a surface probe designed for measuring temperatures ranging from -50 up to +500 °C. This temperature sensor is ideal for monitoring surface temperatures in various industrial applications. It is durable and provides precise readings, making it a reliable choice for professionals requiring accurate temperature measurements.
Type Surface probe
Temperature reading range -50 up to +500 °C
Cable Length 1m
Compatible with (details) ebro
Probe Length 100mm
Temperature reading range (max.) +500°C
Temperature reading range (min.) -50°C

Trustpilot