Easter Opening Hours and Delivery Dates here

Eberle 0524 61 140 510 AZT-I 524 510 Universal Surface-Mount Thermostat

Order Code:

08-9729

Brand: Eberle MPN: 0524 61 140 510 EAN-13: 4017254019531
Qty Unit Price (Inc VAT)
1+ £180.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 available to back orderBack-order availability date - 18/04/2026

The Eberle universal thermostat is a surface-mount device ideal for controlling room temperature. It features an inner scale for precise temperature readings and adjustments. This heating thermostat is suitable for use with radiators and other heating systems to maintain optimal room comfort.
Type Universal thermostat
Adjustment Range 5 - 35°C
Colour Grey
Contact Current 10A
Contact load capacity 2500W
Dim (L x W x H) 4.6 x 9.1 x 9.1 cm
Display No
Frost protection No
Height 9.1cm
Hysteresis 0.5°C
IP Rating IP54
Length 4.6cm
Max. temperature setting 35°C
Min. temperature setting 5°C
Misc Attribute With inner scale
Mounting Type Surface-mount
Nighttime drop No
Operation type mechanical
Power supply (LOV) mains-powered
Remote sensor No
Temperature Range 5 up to 35 °C
Width 9.1cm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot